
DVP40EH00R3 | |
|---|---|
DigiKey Part Number | DVP40EH00R3-ND |
Manufacturer | |
Manufacturer Product Number | DVP40EH00R3 |
Description | I/O MOD 24 DIG 16 REL 100-240V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 16 - Relay |
Manufacturer Delta Electronics/Industrial Automation | Voltage - Supply 100 ~ 240VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Approval Agency CE, cULus |
For Use With/Related Products DVP-EH3 Series | Base Product Number |
Number of Inputs and Type 24 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,09000 € | 752,09 € |
| 10 | 636,35200 € | 6 363,52 € |
| Unit Price without VAT: | 752,09000 € |
|---|---|
| Unit Price with VAT: | 902,50800 € |

