
ASD-B3A-3023-E | |
|---|---|
DigiKey Part Number | 2039-ASD-B3A-3023-E-ND |
Manufacturer | |
Manufacturer Product Number | ASD-B3A-3023-E |
Description | B3A SERVO 3KW 230V STO ETHERCAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Servo AC 220VAC Supply 19.4A Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Delta Electronics/Industrial Automation | Current - Output 19.4A |
Series | Wattage - Load 3000 W |
Packaging Box | Voltage - Supply 220VAC |
Part Status Active | Interface EtherCAT |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products ASDA-B3 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,39000 € | 1 097,39 € |
| Unit Price without VAT: | 1 097,39000 € |
|---|---|
| Unit Price with VAT: | 1 316,86800 € |

