3 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLM0816T4F-F-R003-FNH

DigiKey Part Number
2037-RLM0816T4F-F-R003-FNHTR-ND - Tape & Reel (TR)
2037-RLM0816T4F-F-R003-FNHCT-ND - Cut Tape (CT)
2037-RLM0816T4F-F-R003-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLM0816T4F-F-R003-FNH
Description
RES 0.003 OHM 1% 1/3W WIDE 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
4
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,41300 €4,13 €
250,35200 €8,80 €
500,31380 €15,69 €
1000,28120 €28,12 €
2500,24536 €61,34 €
5000,22294 €111,47 €
1 0000,20389 €203,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16997 €849,85 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €