RL-1005-1-R500-FNH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 253
Unit Price: 0,46000 €
Datasheet
500 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-1005-1-R500-FNH

DigiKey Part Number
2037-RL-1005-1-R500-FNHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL-1005-1-R500-FNH
Description
RES 0.5 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
500 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes