
PFR03S-2740-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-2740-FNHTR-ND - Tape & Reel (TR) 2037-PFR03S-2740-FNHCT-ND - Cut Tape (CT) 2037-PFR03S-2740-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-2740-FNH |
Description | RES SMD 274 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00828 € | 2,07 € |
| 500 | 0,00692 € | 3,46 € |
| 1 000 | 0,00587 € | 5,87 € |
| 5 000 | 0,00420 € | 21,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00372 € | 37,20 € |
| 20 000 | 0,00334 € | 66,80 € |
| 30 000 | 0,00316 € | 94,80 € |
| 50 000 | 0,00296 € | 148,00 € |
| 70 000 | 0,00284 € | 198,80 € |
| 100 000 | 0,00273 € | 273,00 € |
| 120 000 | 0,00268 € | 321,60 € |
| 240 000 | 0,00252 € | 604,80 € |
| 250 000 | 0,00251 € | 627,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

