
HTEK20161T-R47MSR | |
|---|---|
DigiKey Part Number | 2037-HTEK20161T-R47MSRTR-ND - Tape & Reel (TR) 2037-HTEK20161T-R47MSRCT-ND - Cut Tape (CT) 2037-HTEK20161T-R47MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEK20161T-R47MSR |
Description | FIXED IND 470NH 5.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 5.4 A 22mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15950 € | 15,95 € |
| 1 000 | 0,13110 € | 131,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11943 € | 358,29 € |
| 6 000 | 0,11262 € | 675,72 € |
| 9 000 | 0,10882 € | 979,38 € |
| 15 000 | 0,10422 € | 1 563,30 € |
| 21 000 | 0,10130 € | 2 127,30 € |
| 30 000 | 0,09830 € | 2 949,00 € |
| 75 000 | 0,09574 € | 7 180,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

