
HTEB16080F-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HTEB16080F-1R0MSRTR-ND - Tape & Reel (TR) 2037-HTEB16080F-1R0MSRCT-ND - Cut Tape (CT) 2037-HTEB16080F-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEB16080F-1R0MSR |
Description | FIXED IND 1UH 1A 318 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1 A 318mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 318mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12630 € | 12,63 € |
| 1 000 | 0,10386 € | 103,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09234 € | 369,36 € |
| 8 000 | 0,08707 € | 696,56 € |
| 12 000 | 0,08413 € | 1 009,56 € |
| 20 000 | 0,08057 € | 1 611,40 € |
| 28 000 | 0,07832 € | 2 192,96 € |
| 40 000 | 0,07599 € | 3 039,60 € |
| 100 000 | 0,07394 € | 7 394,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

