330 nH Unshielded Molded Inductor 67 A 0.15mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCUVE9610-331

DigiKey Part Number
2037-HCUVE9610-331TR-ND - Tape & Reel (TR)
2037-HCUVE9610-331CT-ND - Cut Tape (CT)
2037-HCUVE9610-331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCUVE9610-331
Description
FIXED IND 330NH 67A 0.15 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Molded Inductor 67 A 0.15mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Unshielded
DC Resistance (DCR)
0.15mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
102,08400 €20,84 €
1001,71430 €171,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,54166 €539,58 €
7001,45387 €1 017,71 €
1 0501,40491 €1 475,16 €
1 7501,34565 €2 354,89 €
2 4501,30803 €3 204,67 €
3 5001,28337 €4 491,80 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,04800 €