FD-4030-12A-C4-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 13 283
Unit Price: 1,26000 €
Datasheet
12A 35 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12A 35 VDC Fuse Board Mount Surface Mount
FD-4030

FD-4030-12A-C4-C

DigiKey Part Number
2037-FD-4030-12A-C4-CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FD-4030-12A-C4-C
Description
SMD FUSE RATED CURRENT 12A/35VDC
Customer Reference
Detailed Description
12A 35 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Cyntec
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
12A
Voltage Rating - DC
35 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
10.5 ~ 19.6V Triggerable
Class
-
Approval Agency
TUV, UL
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
1612 (4030 Metric)
Size / Dimension
0.157" L x 0.118" W x 0.037" H (4.00mm x 3.00mm x 0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes