Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLE105T-2R2MS

DigiKey Part Number
2037-CMLE105T-2R2MSTR-ND - Tape & Reel (TR)
2037-CMLE105T-2R2MSCT-ND - Cut Tape (CT)
2037-CMLE105T-2R2MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE105T-2R2MS
Description
FIXED IND 2.2UH 19.5A 4.5MOHM SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 19.5 A 4.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
4.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.439" L x 0.394" W (11.15mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,59598 €297,99 €
Manufacturers Standard Package
Unit Price without VAT:0,59598 €
Unit Price with VAT:0,71518 €