
CMLB104T-330MS | |
|---|---|
DigiKey Part Number | 2037-CMLB104T-330MSTR-ND - Tape & Reel (TR) 2037-CMLB104T-330MSCT-ND - Cut Tape (CT) 2037-CMLB104T-330MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB104T-330MS |
Description | FIXED IND 33UH 4.4A 91 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.4 A 91mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,07000 € | 10,70 € |
| 100 | 0,88000 € | 88,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76768 € | 383,84 € |
| 1 000 | 0,72394 € | 723,94 € |
| 1 500 | 0,69953 € | 1 049,30 € |
| 2 500 | 0,67000 € | 1 675,00 € |
| 3 500 | 0,65124 € | 2 279,34 € |
| 5 000 | 0,63900 € | 3 195,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

