430 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.7Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805CS-431EGTS

DigiKey Part Number
2035-0805CS-431EGTSTR-ND - Tape & Reel (TR)
2035-0805CS-431EGTSCT-ND - Cut Tape (CT)
2035-0805CS-431EGTSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805CS-431EGTS
Description
FIXED IND 430NH 230MA 1.7 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
430 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.7Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm
Q @ Freq
33 @ 100MHz
Frequency - Self Resonant
430MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.071" W (2.29mm x 1.80mm)
Height - Seated (Max)
0.061" (1.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 897
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,22900 €2,29 €
1000,18820 €18,82 €
1 0000,15474 €154,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,14590 €291,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €