Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD1HFNWFC-3N000-2

DigiKey Part Number
3247-MD1HFNWFC-3N000-2-ND
Manufacturer
Manufacturer Product Number
MD1HFNWFC-3N000-2
Description
SSD 128GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Delkin Devices, Inc.
Speed - Write
275MB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Obsolete
Type
SATA III
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm x 4.00mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.