
S1812R-563K | |
|---|---|
DigiKey Part Number | DN7951TR-ND - Tape & Reel (TR) DN7951CT-ND - Cut Tape (CT) DN7951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-563K |
Description | FIXED IND 56UH 235MA 3.6 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 235 mA 3.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-563K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,25900 € | 32,59 € |
| 100 | 2,68090 € | 268,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33962 € | 1 169,81 € |
| 1 000 | 2,20671 € | 2 206,71 € |
| 1 500 | 2,13258 € | 3 198,87 € |
| 2 500 | 2,11200 € | 5 280,00 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,75200 € |

