
S1210R-151K | |
|---|---|
DigiKey Part Number | DN7909TR-ND - Tape & Reel (TR) DN7909CT-ND - Cut Tape (CT) DN7909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-151K |
Description | FIXED IND 150NH 979MA 200 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 979 mA 200mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 330MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,51200 € | 25,12 € |
| 100 | 2,06580 € | 206,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80262 € | 901,31 € |
| 1 000 | 1,70013 € | 1 700,13 € |
| 1 500 | 1,64913 € | 2 473,70 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |

