100 µH Shielded Inductor 127 mA 10Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-104K

DigiKey Part Number
DN7906TR-ND - Tape & Reel (TR)
DN7906CT-ND - Cut Tape (CT)
DN7906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1210R-104K
Description
FIXED IND 100UH 127MA 10 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 127 mA 10Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210R-104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
40 @ 2.5MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,34700 €23,47 €
1001,93010 €193,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,68418 €842,09 €
1 0001,58840 €1 588,40 €
1 5001,53498 €2 302,47 €
2 5001,47031 €3 675,78 €
3 5001,46608 €5 131,28 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,43200 €