S1210-153K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 508
Unit Price: 3,05000 €
Datasheet
1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210-153K

DigiKey Part Number
DN1076TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1210-153K
Description
FIXED IND 15UH 254MA 2.5 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 254 mA 2.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210-153K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
15 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
40 @ 2.5MHz
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,79676 €898,38 €
Manufacturers Standard Package
Unit Price without VAT:1,79676 €
Unit Price with VAT:2,15611 €