HF1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1008R-471H

DigiKey Part Number
S1008R-471H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1008R-471H
Description
FIXED IND 470NH 815MA 170MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 815 mA 170mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1008R-471H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
470 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
255MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,03810 €8 076,20 €
Manufacturers Standard Package
Unit Price without VAT:4,03810 €
Unit Price with VAT:4,84572 €