
PD54R-223K | |
|---|---|
DigiKey Part Number | PD54R-223K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54R-223K |
Description | FIXED IND 22UH 1.11A 210 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD54R-223K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.11mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,01178 € | 2 011,78 € |
| Unit Price without VAT: | 2,01178 € |
|---|---|
| Unit Price with VAT: | 2,41414 € |

