FFAM06-1*1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFAM254*4T1

DigiKey Part Number
FFAM254*4T1-ND
Manufacturer
Manufacturer Product Number
FFAM254*4T1
Description
RF FERRITE SHEET 15.748"X15.748"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 15.748" (400.00mm) X 15.748" (400.00mm) X 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
15.748" (400.00mm)
Width
15.748" (400.00mm)
Thickness - Overall
0.098" (2.50mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10542,33500 €5 423,35 €
Manufacturers Standard Package
Unit Price without VAT:542,33500 €
Unit Price with VAT:650,80200 €