FFAM0253*3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 117,46800 €
Datasheet
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 11.811" (300.00mm) X 11.811" (300.00mm) X 0.010" (0.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFAM0253*3

DigiKey Part Number
FFAM0253*3-ND
Manufacturer
Manufacturer Product Number
FFAM0253*3
Description
RF FERRITE SHEET 300MMX11.811"
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 11.811" (300.00mm) X 11.811" (300.00mm) X 0.010" (0.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flexible Ferrite Sheet
Shape
Square
Length
11.811" (300.00mm)
Width
11.811" (300.00mm)
Thickness - Overall
0.010" (0.25mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
-
Material
Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes