Image for ER1641-223JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-223JS

DigiKey Part Number
ER1641-223JS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1641-223JS
Description
FIXED IND 22UH 290MA 960 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 290 mA 960mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-223JS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
45 @ 2.5MHz
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,45664 €46 141,60 €
Manufacturers Standard Package
Unit Price without VAT:18,45664 €
Unit Price with VAT:22,14797 €