
ER1537-30KR | |
|---|---|
DigiKey Part Number | 1134-1202-2-ND - Tape & Reel (TR) 1134-1202-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1537-30KR |
Description | FIXED IND 5.6UH 495MA 320MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 495 mA 320mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-30KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 45 @ 7.9MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 € | 21,85 € |
| 10 | 17,98400 € | 179,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,69304 € | 3 673,26 € |
| Unit Price without VAT: | 21,85000 € |
|---|---|
| Unit Price with VAT: | 26,22000 € |

