
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.320" (8.13mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,83000 € | 22,83 € |
10 | 18,77600 € | 187,76 € |
25 | 17,37400 € | 434,35 € |
50 | 16,38520 € | 819,26 € |
100 | 15,45420 € | 1 545,42 € |
300 | 15,41897 € | 4 625,69 € |
Unit Price without VAT: | 22,83000 € |
---|---|
Unit Price with VAT: | 27,39600 € |