220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5A DCR 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6460R-224

DigiKey Part Number
DN4736-ND
Manufacturer
Manufacturer Product Number
CM6460R-224
Description
CMC 220UH 5A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5A DCR 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
220 µH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height (Max)
0.300" (7.62mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,78000 €21,78 €
1017,91200 €179,12 €
2516,57560 €414,39 €
5015,63220 €781,61 €
10014,74400 €1 474,40 €
Unit Price without VAT:21,78000 €
Unit Price with VAT:26,13600 €