cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-180K

DigiKey Part Number
4554R-180K-ND
Manufacturer
Manufacturer Product Number
4554R-180K
Description
FIXED IND 18UH 2A 85 MOHM TH
Customer Reference
Detailed Description
18 µH Unshielded Inductor 2 A 85mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
18 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.340" Dia (8.64mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.