
4426-6 | |
|---|---|
DigiKey Part Number | DN4006TR-ND - Tape & Reel (TR) DN4006CT-ND - Cut Tape (CT) DN4006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426-6 |
Description | FIXED IND 17.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,97400 € | 19,74 € |
| 100 | 1,62340 € | 162,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,50216 € | 375,54 € |
| 500 | 1,41656 € | 708,28 € |
| 750 | 1,36883 € | 1 026,62 € |
| 1 250 | 1,31104 € | 1 638,80 € |
| 1 750 | 1,27434 € | 2 230,10 € |
| 2 500 | 1,26185 € | 3 154,62 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,88000 € |

