cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510-42K

DigiKey Part Number
2510-42K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2510-42K
Description
FIXED IND 5.6UH 123MA 3.1OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Inductor 123 mA 3.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
5.6 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.1Ohm Max
Q @ Freq
35 @ 7.9MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.245" L x 0.095" W (6.22mm x 2.41mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,35874 €679,37 €
Manufacturers Standard Package
Unit Price without VAT:1,35874 €
Unit Price with VAT:1,63049 €