470 µH Unshielded Molded Inductor 108 mA 11Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500-12J

DigiKey Part Number
1134-1112-2-ND - Tape & Reel (TR)
1134-1112-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2500-12J
Description
FIXED IND 470UH 108MA 11 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Molded Inductor 108 mA 11Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.190" Dia x 0.440" L (4.83mm x 11.18mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,98200 €19,82 €
251,83360 €45,84 €
501,72900 €86,45 €
1001,63030 €163,03 €
2501,50844 €377,11 €
5001,48760 €743,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,34154 €1 341,54 €
2 0001,26533 €2 530,66 €
3 0001,22283 €3 668,49 €
5 0001,21536 €6 076,80 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,89200 €