
2500-12J | |
|---|---|
DigiKey Part Number | 1134-1112-2-ND - Tape & Reel (TR) 1134-1112-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500-12J |
Description | FIXED IND 470UH 108MA 11 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Molded Inductor 108 mA 11Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.190" Dia x 0.440" L (4.83mm x 11.18mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98200 € | 19,82 € |
| 25 | 1,83360 € | 45,84 € |
| 50 | 1,72900 € | 86,45 € |
| 100 | 1,63030 € | 163,03 € |
| 250 | 1,50844 € | 377,11 € |
| 500 | 1,48760 € | 743,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34154 € | 1 341,54 € |
| 2 000 | 1,26533 € | 2 530,66 € |
| 3 000 | 1,22283 € | 3 668,49 € |
| 5 000 | 1,21536 € | 6 076,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

