
2500-00J | |
|---|---|
DigiKey Part Number | 197-2500-00JTR-ND - Tape & Reel (TR) 197-2500-00JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500-00J |
Description | FIXED IND 270UH 126MA 8.2 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Molded Inductor 126 mA 8.2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.2Ohm Max | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 5.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,00700 € | 20,07 € |
| 25 | 1,85680 € | 46,42 € |
| 50 | 1,75080 € | 87,54 € |
| 100 | 1,65080 € | 165,08 € |
| 250 | 1,52744 € | 381,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44038 € | 720,19 € |
| 1 000 | 1,35843 € | 1 358,43 € |
| 1 500 | 1,31273 € | 1 969,10 € |
| 2 500 | 1,25739 € | 3 143,47 € |
| 3 500 | 1,23066 € | 4 307,31 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,92800 € |

