10 mH Unshielded Molded Inductor 120 mA 23.4Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474R-49L

DigiKey Part Number
2474R-49L-ND
Manufacturer
Manufacturer Product Number
2474R-49L
Description
FIXED IND 10MH 120MA 23.4 OHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 mH Unshielded Molded Inductor 120 mA 23.4Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
60mA
Shielding
Unshielded
DC Resistance (DCR)
23.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0003,51878 €3 518,78 €
Unit Price without VAT:3,51878 €
Unit Price with VAT:4,22254 €