
2150R-06K | |
---|---|
DigiKey Part Number | 197-2150R-06KTR-ND - Tape & Reel (TR) 197-2150R-06KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2150R-06K |
Description | FIXED IND 1.5UH 1.05A 280MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 1.05 A 280mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.220" Dia x 0.560" L (5.59mm x 14.22mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,14000 € | 3,14 € |
10 | 2,57900 € | 25,79 € |
25 | 2,38520 € | 59,63 € |
50 | 2,24900 € | 112,45 € |
100 | 2,12060 € | 212,06 € |
250 | 2,07888 € | 519,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,74530 € | 1 745,30 € |
2 000 | 1,69845 € | 3 396,90 € |
Unit Price without VAT: | 3,14000 € |
---|---|
Unit Price with VAT: | 3,76800 € |