1 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-01L

DigiKey Part Number
DN7788TR-ND - Tape & Reel (TR)
DN7788CT-ND - Cut Tape (CT)
DN7788DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-01L
Description
FIXED IND 1UH 5.5A 13 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
4922R-01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,76000 €3,76 €
103,08900 €30,89 €
1002,54090 €254,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,13113 €1 704,90 €
1 6002,01018 €3 216,29 €
2 4001,98983 €4 775,59 €
Manufacturers Standard Package
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,51200 €