
1812R-182J | |
|---|---|
DigiKey Part Number | DN42120JTR-ND - Tape & Reel (TR) DN42120JCT-ND - Cut Tape (CT) DN42120JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-182J |
Description | FIXED IND 1.8UH 556MA 650 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 556 mA 650mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-182J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,99500 € | 19,95 € |
| 100 | 1,64060 € | 164,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43144 € | 715,72 € |
| 1 000 | 1,34998 € | 1 349,98 € |
| 1 500 | 1,30456 € | 1 956,84 € |
| 2 500 | 1,24958 € | 3 123,95 € |
| 3 500 | 1,22386 € | 4 283,51 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

