1812-271K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 1,00142 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet
270 nH Unshielded Inductor 668 mA 450mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-271K

DigiKey Part Number
DN12271TR-ND - Tape & Reel (TR)
DN12271CT-ND - Cut Tape (CT)
DN12271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812-271K
Description
FIXED IND 270NH 668MA 450 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Inductor 668 mA 450mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,26670 €633,35 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,62800 €