6.8 µH Shielded Molded Inductor 285 mA 1.02Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641R-682J

DigiKey Part Number
197-1641R-682JTR-ND - Tape & Reel (TR)
197-1641R-682JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1641R-682J
Description
FIXED IND 6.8UH 285MA 1.02 OHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 285 mA 1.02Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
285mA
Shielding
Shielded
DC Resistance (DCR)
1.02Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,25000 €6,25 €
105,13900 €51,39 €
254,75520 €118,88 €
504,48360 €224,18 €
1004,33410 €433,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,69030 €1 845,15 €
1 0003,54090 €3 540,90 €
Manufacturers Standard Package
Unit Price without VAT:6,25000 €
Unit Price with VAT:7,50000 €