
1641R-682J | |
|---|---|
DigiKey Part Number | 197-1641R-682JTR-ND - Tape & Reel (TR) 197-1641R-682JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1641R-682J |
Description | FIXED IND 6.8UH 285MA 1.02 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 285 mA 1.02Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 285mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.02Ohm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,20400 € | 52,04 € |
| 25 | 4,81480 € | 120,37 € |
| 50 | 4,54000 € | 227,00 € |
| 100 | 4,38860 € | 438,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73676 € | 1 868,38 € |
| 1 000 | 3,58547 € | 3 585,47 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,59600 € |

