
| 1537-30K | |
|---|---|
| DigiKey Part Number | 1134-1092-2-ND - Tape & Reel (TR) 1134-1092-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 1537-30K | 
| Description | FIXED IND 5.6UH 565MA 320MOHM TH | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 µH Unshielded Inductor 565 mA 320mOhm Max Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 5.6 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 320mOhm Max | |
| Q @ Freq | 45 @ 7.9MHz | |
| Frequency - Self Resonant | 60MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Inductance Frequency - Test | 7.9 MHz | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Supplier Device Package | - | |
| Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
| Height - Seated (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,91000 € | 2,91 € | 
| 10 | 2,38800 € | 23,88 € | 
| 25 | 2,20960 € | 55,24 € | 
| 50 | 2,08360 € | 104,18 € | 
| 100 | 1,96460 € | 196,46 € | 
| 250 | 1,90980 € | 477,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 1,61681 € | 1 616,81 € | 
| 2 000 | 1,56029 € | 3 120,58 € | 
| Unit Price without VAT: | 2,91000 € | 
|---|---|
| Unit Price with VAT: | 3,49200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France