
1537-00M | |
|---|---|
DigiKey Part Number | 1134-1086-2-ND - Tape & Reel (TR) 1134-1086-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-00M |
Description | FIXED IND 150NH 2.74A 30 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 2.74 A 30mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 525MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,92400 € | 29,24 € |
| 25 | 2,70560 € | 67,64 € |
| 50 | 2,55100 € | 127,55 € |
| 100 | 2,40540 € | 240,54 € |
| 250 | 2,28844 € | 572,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,97974 € | 1 979,74 € |
| 2 000 | 1,86966 € | 3 739,32 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,26000 € |

