
1330-44K | |
|---|---|
DigiKey Part Number | 197-1330-44KTR-ND - Tape & Reel (TR) 197-1330-44KCT-ND - Cut Tape (CT) 197-1330-44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1330-44K |
Description | FIXED IND 10UH 144MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 144 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 55 @ 7.9MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.115" W (7.94mm x 2.92mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,13600 € | 31,36 € |
| 100 | 2,57900 € | 257,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25070 € | 1 125,35 € |
| 1 000 | 2,12281 € | 2 122,81 € |
| 1 500 | 2,05150 € | 3 077,25 € |
| 2 500 | 2,02026 € | 5 050,65 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,57200 € |

