56 µH Unshielded Inductor 152 mA 8Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-563G

DigiKey Part Number
1210R-563G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210R-563G
Description
FIXED IND 56UH 152MA 8 OHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Inductor 152 mA 8Ohm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
1210R-563G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8Ohm Max
Q @ Freq
30 @ 2.5MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.128" L x 0.095" W (3.26mm x 2.41mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,52802 €5 056,04 €
Manufacturers Standard Package
Unit Price without VAT:2,52802 €
Unit Price with VAT:3,03362 €