2.7 µH Unshielded Inductor 411 mA 1.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-272J

DigiKey Part Number
DN42053JTR-ND - Tape & Reel (TR)
DN42053JCT-ND - Cut Tape (CT)
DN42053JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-272J
Description
FIXED IND 2.7UH 411MA 1.1 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Inductor 411 mA 1.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-272J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
102,19300 €21,93 €
1001,80330 €180,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,57350 €786,75 €
1 0001,48399 €1 483,99 €
1 5001,43408 €2 151,12 €
2 5001,37365 €3 434,12 €
3 5001,35760 €4 751,60 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,20400 €