
1210R-272J | |
|---|---|
DigiKey Part Number | DN42053JTR-ND - Tape & Reel (TR) DN42053JCT-ND - Cut Tape (CT) DN42053JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-272J |
Description | FIXED IND 2.7UH 411MA 1.1 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 411 mA 1.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-272J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,16600 € | 21,66 € |
| 100 | 1,78090 € | 178,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55394 € | 776,97 € |
| 1 000 | 1,46554 € | 1 465,54 € |
| 1 500 | 1,41625 € | 2 124,38 € |
| 2 500 | 1,35657 € | 3 391,43 € |
| 3 500 | 1,34072 € | 4 692,52 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,15600 € |

