10 µH Unshielded Inductor 297 mA 2.1Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-103K

DigiKey Part Number
197-1210R-103KTR-ND - Tape & Reel (TR)
197-1210R-103KCT-ND - Cut Tape (CT)
197-1210R-103KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-103K
Description
FIXED IND 10UH 297MA 2.1 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 297 mA 2.1Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.128" L x 0.095" W (3.26mm x 2.41mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
102,05600 €20,56 €
1001,69100 €169,10 €
1 0001,54714 €1 547,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,31249 €2 624,98 €
4 0001,26401 €5 056,04 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,00000 €