1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008R-561K

DigiKey Part Number
197-1008R-561KTR-ND - Tape & Reel (TR)
197-1008R-561KCT-ND - Cut Tape (CT)
197-1008R-561KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1008R-561K
Description
FIXED IND 560NH 808MA 230MOHM SM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Inductor 808 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
560 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
195MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 €4,80 €
103,94900 €39,49 €
1003,33820 €333,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,83454 €1 417,27 €
1 0002,72729 €2 727,29 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,76000 €