15 µH Unshielded Inductor 194 mA 4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008R-153J

DigiKey Part Number
DN42012JTR-ND - Tape & Reel (TR)
DN42012JCT-ND - Cut Tape (CT)
DN42012JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1008R-153J
Description
FIXED IND 15UH 194MA 4 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 194 mA 4Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
30 @ 2.5MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,84546 €1 422,73 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
14,79000 €4,79 €
103,72200 €37,22 €
253,36440 €84,11 €
503,11580 €155,79 €
1002,88470 €288,47 €
2502,60416 €651,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,74800 €