Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM3.9R13

DigiKey Part Number
2721-ZMM3.9R13-ND
Manufacturer
Manufacturer Product Number
ZMM3.9R13
Description
DIODE ZENER 3.9V 500MW SOD80C
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM3.9R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
85 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Packaging
Strip
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140 000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
2 5000,11305 €282,62 €
5 0000,05765 €288,25 €
10 0000,03042 €304,20 €
20 0000,02475 €495,00 €
Unit Price without VAT:0,11305 €
Unit Price with VAT:0,13566 €