88117-4 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,54000 €
Datasheet
Image for 88117-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88117-4

DigiKey Part Number
17-88117-4TR-ND - Tape & Reel (TR)
17-88117-4CT-ND - Cut Tape (CT)
17-88117-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
88117-4
Description
CONTACT FLAT FLEX PIN GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin Gold
Datasheet
 Datasheet
EDA/CAD Models
88117-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37400 €3,74 €
250,35000 €8,75 €
500,33320 €16,66 €
1000,31720 €31,72 €
2500,29732 €74,33 €
5000,28312 €141,56 €
1 0000,26959 €269,59 €
2 5000,25271 €631,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,22270 €3 340,50 €
30 0000,21208 €6 362,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €