
| SMF24CA | |
|---|---|
| DigiKey Part Number | 2721-SMF24CATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMF24CA | 
| Description | TVS DIODE 24VWM 38.9VC SOD123F | 
| Customer Reference | |
| Detailed Description | 38.9V Clamp 5.14A Ipp Tvs Diode Surface Mount SOD-123F (SMF) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 24V | |
| Voltage - Breakdown (Min) | 26.7V | |
| Voltage - Clamping (Max) @ Ipp | 38.9V | |
| Current - Peak Pulse (10/1000µs) | 5.14A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | 0,28688 € | 215,16 € | 
| 1 500 | 0,14569 € | 218,53 € | 
| 3 000 | 0,07600 € | 228,00 € | 
| 6 000 | 0,05694 € | 341,64 € | 
| Unit Price without VAT: | 0,28688 € | 
|---|---|
| Unit Price with VAT: | 0,34426 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France